
10-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features a male gender and black housing color, designed for wire-to-board connectivity. Accommodates wire gauges from 22AWG to 24AWG and insulation diameters up to 1.75mm, with a 300V voltage rating. Includes mating alignment, lock, and retention features, operating within a -65°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS/ELV compliant.
TE Connectivity 3-88190-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-88190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.