Six-position, two-row wire housing for cable mounting, featuring a straight orientation and 2.54mm pitch. This black, male connector system offers wire-to-board connectivity with integrated mating alignment, locking, and retention features. Designed for flat flex cable, it accommodates wire gauges from 22AWG to 24AWG with an insulation diameter up to 1.75mm. Operating within a temperature range of -65°C to 105°C, this component boasts a 300V voltage rating and UL94 V-0 flammability.
TE Connectivity 3-88190-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 26.92mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-88190-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.