
66-position, 2-row wire housing for cable mounting, featuring a 2.54mm pitch and straight orientation. This black, UL94 V-0 rated connector system supports wire-to-board applications with a 300V rating and accommodates wire gauges from 22AWG to 32AWG, including flat flex cable types. It offers integrated mating alignment, connector lock, and retention features, operating within a temperature range of -65°C to 105°C.
TE Connectivity 3-88637-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 103.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-88637-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
