20-position, 2-row male wire housing for wire-to-wire applications. Features a 5.08mm pitch and straight orientation, accepting 16AWG wire with crimp termination. Constructed from UL94 V-0 rated black plastic, this halogen-free and lead-free component operates from -67°C to 221°C. Mountable on panels or cables, it is RoHS compliant and UL approved.
TE Connectivity 3-917241-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.834inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.847inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-917241-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.