Right-angle male header with 30 positions and a single row on a 0.049-inch pitch. Features bronze contacts with tin plating and a 3.2mm contact post length. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility. Operates within a -30°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 3-917362-0 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.157inch |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-917362-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.