12-position, 2-row power connector with a 5.08mm pitch. Features straight, male tab contacts made of copper alloy with tin plating and a tin mating finish. Designed for through-hole mounting with a vertical PCB orientation and solder termination. Rated for 600V AC, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Includes keyed housing and insulation in black, with glass insulation material.
TE Connectivity 3-917658-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Keyed | Yes |
| Mated Stacking Heights | 32.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3200 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-917658-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.