
6-position, 2-row wire-to-wire female socket connector with a straight, free-hanging, cable mount orientation. Features a 10.16mm pitch and 0.399-inch row spacing, accommodating wire gauges from 10AWG to 16AWG with crimp termination. Rated for 630V AC, operating between -67°C and 221°C, and constructed with UL94 V-0 flammability rating. This black, halogen-free, lead-free, and RoHS-compliant connector is UL approved and comes in a bag of 100.
TE Connectivity 3-917807-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.52mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 19.96mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-917807-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.