
7-position, 1-row wire housing for crimp termination, featuring a 5mm pitch and natural color. This cable mount connector offers mating alignment, mating connector lock, and mating retention. Its tin-plated female socket contacts and UL94 V-0 flammability rating ensure reliable performance. The housing measures 14.4mm in height and 34.9mm in length.
TE Connectivity 3-928247-7 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.374inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-928247-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.