Eight-position, straight, cable mount wire housing with a 5mm pitch. Features female socket contacts, grey housing color, and a UL94 V-2 flammability rating. Includes mating alignment, mating connector lock, and mating retention. This bulk-packaged component is RoHS compliant and suitable for automotive applications.
TE Connectivity 3-928343-8 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.2mm |
| Housing Color | Grey |
| Length | 1.574inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-928343-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.