
10-position, 2-row wire housing for straight, cable mount applications. Features a 2.54mm pitch and 0.1-inch row spacing, designed for wire-to-wire connector systems. Constructed with PBT body material, it operates within a temperature range of -40°C to 212°C and supports wire gauges from 18AWG to 28AWG. This polarized, serviceable housing is brown in color with a UL94 HB flammability rating and is RoHS and ELV compliant.
TE Connectivity 3-953892-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Depth | 17.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.425inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 0.909inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.681inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-953892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.