
This cable mount housing features a straight body orientation and crimp termination method. It has 10 contacts and is designed for cable mounting applications. The housing measures 32.3mm in length and 26.6mm in depth, with a terminal pitch of 5mm. It is suitable for use in a variety of signal and power applications.
TE Connectivity 3-962352-1 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 32.3 |
| Product Depth (mm) | 26.6 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-962352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.