TE Connectivity 3-963214-1 technical specifications.
| Color | Red |
| Depth | 37.75mm |
| Gender | Male |
| Height | 24.4mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 840 |
| Packaging | Bulk |
| Series | Junior Power Timer |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-963214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.