
16-position, 2-row wire-to-wire connector housing with a 5mm pitch, designed for straight, cable mount applications. Features female socket contacts and a PBT body material, suitable for signal circuit applications. This blue, polarized housing offers a 37.75mm height and depth, 24.3mm width, and accepts 0.11-inch mating tabs. It is sealable and RoHS compliant, packaged in cartons of 500.
TE Connectivity 3-963217-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| ELV | Compliant |
| Height | 37.75mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 2.073inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.071inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-963217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
