
The 3-963291-1 is a 33-position wire housing from TE Connectivity. It features a PBT body material and a blue housing color. This wire housing is designed for signal circuit applications and is compliant with ELV regulations. It has a straight orientation and is packaged in a box. The housing is polarized and RoHS compliant.
TE Connectivity 3-963291-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 40.6mm |
| Housing Color | Blue |
| Hybrid Connector | Yes |
| Length | 2.689inch |
| Mating Tab Width | 0.063inch |
| Number of Positions | 33 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.224inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.134inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-963291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.