TE Connectivity 3-966067-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper, Tin, Polypropylene |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-966067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.