
15-position, right-angle power connector with a 5mm lead pitch, featuring male copper alloy contacts with silver plating. This general I/O connector offers a 3-row configuration and supports signal applications with a 2.8mm x 0.8mm tab size. Designed for through-hole mounting, it operates within a temperature range of -40°C to 212°C and is constructed with black nylon insulation. The connector is RoHS compliant and UL94 HB flammability rated, supplied in tray packaging.
TE Connectivity 3-966140-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Pitch | 5mm |
| Length | 1.6142inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Number of Signal Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-966140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.