
21-position, 3-row right-angle plug connector for signal applications. Features silver-plated contacts, 3.5mm pitch, and 0.8mm x 2.8mm tab dimensions. Operates within a -40°C to 212°C temperature range and is UL94 HB flammability rated. Solder termination and unshielded design.
TE Connectivity 3-966140-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 51mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Number of Signal Positions | 21 |
| Package Quantity | 112 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-966140-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.