
Four-position, straight, circular pin connector designed for wire-to-wire applications. Features crimp contact type and a PBT body and shell material in green. Rated IP69K, waterproof, and dust-tight, with a maximum operating temperature of 248°C and a minimum of -40°C. This panel mount connector offers 4 contacts arranged in 2 rows with a 7mm row spacing and 0.276-inch pitch. Supplied in a box of 450 units.
TE Connectivity 3-967402-1 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 28mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.73inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP69K, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.