Six-position, two-row wire housing for signal applications, featuring a straight, cable mount orientation. This blue PBT connector system utilizes female socket contacts with a 0.025-inch mating tab width and a 0.157-inch pitch. Operating within a -40°C to 248°C temperature range, it is sealable and RoHS compliant.
TE Connectivity 3-967616-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 24mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.