
9-position, straight, male wire-to-wire connector housing designed for signal applications. Features a blue housing, copper alloy contacts with tin plating, and a 5mm pitch. This cable mount housing operates within a temperature range of -40°C to 248°C and is polarized for secure mating. Compliant with ELV and RoHS standards, it is packaged in boxes of 1100 units.
TE Connectivity 3-967626-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 0.886inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967626-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
