15-position, 3-row wire-to-wire connector housing with a 5mm pitch, designed for signal applications. Features a blue, male housing constructed from copper alloy contacts with tin plating. This cable mount connector operates within a temperature range of -40°C to 248°C and has a mating tab width of 0.11 inches. The housing is polarized and compliant with ELV and RoHS standards.
TE Connectivity 3-967628-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 32.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967628-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.