TE Connectivity 3-967650-1 technical specifications.
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 32.8mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967650-1 to view detailed technical specifications.
No datasheet is available for this part.