
Three-position, signal-application wire-to-wire receptacle housing featuring a 5.5mm pitch and straight orientation. Constructed with a copper alloy contact material and tin plating, it accepts female socket contacts and is designed for crimp termination. This blue, UL94 HB rated housing supports wire/cable gauges up to 11AWG and operates within a temperature range of -40°C to 248°C. It is a free-hanging, non-polarized, and serviceable component, packaged in cartons of 1000.
TE Connectivity 3-968976-9 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 9.7mm |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5.5mm |
| Polarized | No |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26mm |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-968976-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
