TE Connectivity 300-20 technical specifications.
| Capacitance | 92.2pF |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 57R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 300-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.