TE Connectivity 300-37 technical specifications.
| Color | Grey |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 37 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 300-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.