
TE Connectivity 300062 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 300062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.