TE Connectivity 300081 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 300081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.