TE Connectivity 3001-7641-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3001-7641-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.