
TE Connectivity 3004-7750-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3004-7750-02 to view detailed technical specifications.
No datasheet is available for this part.