TE Connectivity 3006-7941-00 technical specifications.
| Body Plating | Nickel |
| Package/Case | 402 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3006-7941-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.