
EMI Feedthrough Filters 300A 1000nF DC Filter -Class Y4
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Circuit Type | Filter |
| Insertion Loss | 90dB |
| Lead Diameter | 1.57mm |
| Length | 5.83mm |
| Max DC Current | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2 |
| Series | DFC |
| Test Frequency | 100MHz |
| Voltage Rating | 300V |
| RoHS | Compliant |