
TE Connectivity 301-LM technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Package Quantity | 24000 |
| Packaging | Sheet |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.