TE Connectivity 301A034-25-0 technical specifications.
| Package/Case | Molded |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A034-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.