
TE Connectivity 303-LM technical specifications.
| Color | Silver |
| ELV | Compliant |
| Finish | Matte |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 30400 |
| Packaging | Sheet |
| Series | LM |
| Size | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 303-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.