
TE Connectivity 304-LE technical specifications.
| Body Material | Polyester |
| Color | White |
| Depth | 20.3mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1520 |
| Packaging | Sheet |
| Series | LE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 304-LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
