
TE Connectivity 304-LM technical specifications.
| Color | Silver, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9120 |
| Packaging | Sheet |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 304-LM to view detailed technical specifications.
No datasheet is available for this part.