
TE Connectivity 305-LE technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 17500 |
| Packaging | Sheet |
| Series | LE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 305-LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.