
This non-insulated ring tongue terminal features a copper body and contact material, both plated with tin. Designed for crimp termination, it supports wire gauges from 22AWG to 16AWG. The terminal has a stud diameter of 5.49mm and a length of 0.621 inches. It is RoHS compliant and offered in loose piece packaging.
TE Connectivity 30694 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 5.49mm |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.