
Non-insulated ring tongue terminal for general applications. Features copper body and contact material with tin plating. Designed for 16 to 14 AWG wire, accepting M3.5 stud sizes up to 3.68mm diameter. Offers a 16.15mm length and 8.71mm depth, with a free-hanging mount. RoHS compliant.
TE Connectivity 30695 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 16.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
