
Non-insulated, female ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating and a 4.82mm stud diameter. This straight orientation terminal has a 16.15mm length and is designed for crimp termination. Supplied in loose piece packaging, with 1000 units per package. RoHS compliant.
TE Connectivity 30697 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
