TE Connectivity 3080-4019-02 technical specifications.
| Contact Plating | Stainless Steel |
| Gender Type A | Female |
| Gender Type B | Female |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3080-4019-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.