TE Connectivity 30DCF6 technical specifications.
| Approvals | UL, CSA |
| Current | 30A |
| Current Rating | 30A |
| Depth | 55.4mm |
| Lead Free | Lead Free |
| Length | 157.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | N/A |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Lug |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 100.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30DCF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.