
TE Connectivity 310-LE technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Sheet |
| Series | LE |
| Size | 6.4mm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 310-LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
