TE Connectivity 3100-30J16999BM technical specifications.
| Coil Current | 2.7A |
| Coil Power | 320W |
| Coil Resistance | 45R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 50A |
| Contact Material | Silver, Cadmium |
| Length | 95.25mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30J16999BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.