TE Connectivity 3100-30J16999CJ technical specifications.
| Actuating System | AC |
| Coil Resistance | 45R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 50A |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30J16999CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.