TE Connectivity 3100-30T9999AX technical specifications.
| Coil Current | 666.7mA |
| Coil Power | 80W |
| Coil Resistance | 180R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30T9999AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.