Non-insulated ring tongue terminal featuring a copper contact material with tin plating. Designed for straight orientation and free-hanging mounting, this terminal supports wire gauges from 22AWG to 16AWG. It has a stud diameter of 0.073 inches and a length of 0.449 inches, with a single hole for termination. This component is RoHS compliant and ELV compliant.
TE Connectivity 31087 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.073inch |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.