Female, non-insulated, straight orientation terminal for wire gauges 22-16 AWG (22-18 AWG MIL). Features a copper body with tin plating and copper contacts also plated in tin. Operating temperature range from -55°C to 105°C. Crimp termination with a stud diameter of 3.68mm (M3.5 stud size). Dimensions include a length of 0.449 inches, width of 5.54mm, depth of 5.54mm, and thickness of 0.79mm. Packaged as 1000 loose pieces.
TE Connectivity 31091 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.