
Crimp-style ring tongue terminal featuring a copper contact material with tin plating. Designed for 22-16 AWG wire, it accommodates a wire/cable diameter up to 3.18mm and a stud diameter of 2.84mm (M2.5). This non-insulated terminal offers a straight orientation, a length of 0.603 inches, and a tongue thickness of 0.84mm, with insulated wire support. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 31094 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 0.603inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.