
TE Connectivity 311 technical specifications.
| Color | Silver |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 19.05mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
